LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON G5V-1-DC12 product image
  • G5V-1-DC12 thumbnail 1
  • G5V-1-DC12 thumbnail 2
  • G5V-1-DC12 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

OMRON G5V-1-DC12RoHS

Manufacturer
MPN
G5V-1-DC12
LCSC Part #
C31113
Packaging
DIP,12.3x7.3mm
Customer #
Key Attributes
Low Signal Relay
Datasheetpdf iconOMRON G5V-1-DC12

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Signal Relays
ManufacturerOMRON
PackagingDIP,12.3x7.3mm
Contact MaterialSilver + Gold Plated
Coil Voltage12V
Coil Resistance960Ω
Contact Rating500mA@125VAC;1A@24VDC
Contact Resistance100mΩ
Number of Pins-
Contact FormA set of conversions: 1C (Single-pole Double-throw Conversion)
Release Time5ms
Operating Temperature-40℃~+70℃
Operate Time5ms
Switching Voltage(Max)125V@AC;60V@DC
Length12.3mm
Width7.3mm
Switching Current(Max)1A
Coil Rated Power150mW
Coil Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Features

AI Translation
  • Ultra-miniature at 12.5×7.5×10 mm (L×W×H)
  • Wide switching power of 1 mA to 1 A
  • High sensitivity: 150 mW nominal coil power consumption
  • Fully-sealed construction offering environment resistance
  • Conforms to FCC Part 68 requirements for coil to contacts (1,500 V, 10×160 μs)
  • Models for ambient temperatures up to 90°C added to series

Applications

AI Translation
  • Telecommunication equipment
  • Audio-visual products
  • Security equipment
  • Building automation equipment
In-Stock: 11,583
11,583 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0018$ 1.00
10+$ 0.8316$ 8.32
30+$ 0.6598$ 19.79
100+$ 0.5739$ 57.39
500+$ 0.5236$ 261.80
1,000+$ 0.4977$ 497.70
Standard Packaging25/Full Tube
Better price for more quantity?
$