LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROQANG VT1V101M0810 product image
  • VT1V101M0810 thumbnail 1
  • VT1V101M0810 thumbnail 2
  • VT1V101M0810 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROQANG VT1V101M0810RoHS

Manufacturer
ROQANGAsian Brands
MPN
VT1V101M0810
LCSC Part #
C310850
Packaging
SMD,D8xL10.2mm
Customer #
Key Attributes
CAP ALUM 100uF ±20% 35V SMD
Datasheetpdf iconROQANG VT1V101M0810
In-Stock: 4,790
4,790 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0763$ 0.76
100+$ 0.0616$ 6.16
500+$ 0.048$ 24.00
1,000+$ 0.0425$ 42.50
5,000+$ 0.0381$ 190.50
10,000+$ 0.0359$ 359.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerROQANG
PackagingSMD,D8xL10.2mm
Tolerance±20%
Voltage Rating35V
Lifetime2000hrs@105℃
Capacitance100uF
Ripple Current146mA@120Hz
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)10.2mm
Diameter8mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • 4Φ 18Φ 105℃, 2000-hour life guaranteed
  • High-density PCB SMT design compatible
  • RoHS compliant