LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC16F690-I/SS product image
  • PIC16F690-I/SS thumbnail 1
  • PIC16F690-I/SS thumbnail 2
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC16F690-I/SSRoHS

Manufacturer
MPN
PIC16F690-I/SS
LCSC Part #
C31076
Packaging
SSOP-20-208mil
Customer #
Key Attributes
20-Pin Flash-Based, 8-Bit CMOS Microcontrollers
Datasheetpdf iconMICROCHIP PIC16F690-I/SS
In-Stock: 69
69 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8287$ 2.83
10+$ 2.3944$ 23.94
30+$ 2.1212$ 63.64
67+$ 1.843$ 123.48
469+$ 1.7161$ 804.85
1,340+$ 1.6625$ 2227.75
Standard Packaging67/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSSOP-20-208mil
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply2V~5.5V
Program Memory TypeFLASH
Program Storage Size7KB
EEPROM256Byte
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O18

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging67
Sales UnitPiece

Features

AI Translation
  • Only 35 Instructions to Learn: All single-cycle instructions except branches
  • Operating Speed: DC – 20 MHz oscillator/clock input, DC – 200 ns instruction cycle
  • Interrupt Capability
  • 8-Level Deep Hardware Stack
  • Direct, Indirect and Relative Addressing modes
  • Precision Internal Oscillator: Factory calibrated to ± 1%, Software selectable frequency range of 8 MHz to 32 kHz, Software tunable, Two-Speed Start-up mode, Crystal fail detect for critical applications, Clock mode switching during operation for power savings
  • Power-Saving Sleep mode
  • Wide Operating Voltage Range (2.0V - 5.5V)
  • Industrial and Extended Temperature Range
  • Power-on Reset (POR)
  • Power-up Timer (PWRTE) and Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR) with Software Control Option
  • Enhanced Low-Current Watchdog Timer (WDT) with On-Chip Oscillator (Software selectable nominal 268 Seconds with Full Prescaler) with Software Enable
  • Multiplexed Master Clear/Input Pin
  • Programmable Code Protection
  • High Endurance Flash/EEPROM Cell: 100,000 write Flash endurance, 1,000,000 write EEPROM endurance, Flash/Data EEPROM retention: >40 years
  • Enhanced USART Module: Supports RS-485, RS-232 and LIN 2.0, Auto-Baud Detect, Auto-wake-up on Start bit
  • Standby Current: 50 nA @ ≥ 2.0V, typical
  • Operating Current: 11 μA @ 32 kHz, 2.0V, typical, 220 μA @ 4 MHz, 2.0V, typical
  • Watchdog Timer Current: <1 μA @ 2.0V, typical
  • 17 I/O Pins and 1 Input-Only Pin: High current source/sink for direct LED drive, Interrupt-on-Change pin, Individually programmable weak pull-ups, Ultra Low-Power Wake-up (ULPWU)
  • Analog Comparator Module with: Two analog comparators, Programmable on-chip voltage reference (CVREF) module (% of VDD), Comparator inputs and outputs externally accessible, SR Latch mode, Timer 1 Gate Sync Latch, Fixed 0.6V VREF
  • A/D Converter: 10-bit resolution and 12 channels
  • Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
  • Enhanced Timer1: 16-bit timer/counter with prescaler, External Timer1 Gate (count enable), Option to use OSC1 and OSC2 in LP mode as Timer1 oscillator if INTOSC mode selected
  • Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
  • Enhanced Capture, Compare, PWM+ Module: 16-bit Capture, max resolution 12.5 ns, Compare, max resolution 200 ns, 10-bit PWM with 1, 2 or 4 output channels, programmable “dead time”, max frequency 20 kHz, PWM output steering control
  • Synchronous Serial Port (SSP): SPI mode (Master and Slave)
  • I²C (Master/Slave modes): I²C address mask
  • In-Circuit Serial Programming (ICSP) via Two Pins