LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking SMBJ220A/TR13 product image
  • SMBJ220A/TR13 thumbnail 1
  • SMBJ220A/TR13 thumbnail 2
  • SMBJ220A/TR13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Brightking SMBJ220A/TR13RoHS

Manufacturer
BrightkingAsian Brands
MPN
SMBJ220A/TR13
LCSC Part #
C309951
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
TVS DIODE 220VWM 356VC SMB(DO-214AA)
Datasheetpdf iconBrightking SMBJ220A/TR13
In-Stock: 1,850
1,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0603$ 0.60
100+$ 0.0482$ 4.82
300+$ 0.0422$ 12.66
3,000+$ 0.0376$ 112.80
6,000+$ 0.034$ 204.00
9,000+$ 0.0322$ 289.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBrightking
PackagingSMB(DO-214AA)
Clamping Voltage356V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)1.7A
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown246V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)220V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • For surface mounted applications in order to optimize board space
  • Low profile package
  • Built-in strain relief
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical IR less than 1μA above 10V
  • High Temperature soldering: 260°C/10 seconds at terminals
  • Plastic package has underwriters laboratory flammability 94V-0
  • Meets MSL level 1, per J-STD-020
  • Safety certification: UL: E244458

Applications

AI Translation
  • I/O interface
  • AC/DC power supply
  • Low frequency signal transmission line (RS232, RS485, etc.)