LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking SMBJ17CA/TR13 product image
  • SMBJ17CA/TR13 thumbnail 1
  • SMBJ17CA/TR13 thumbnail 2
  • SMBJ17CA/TR13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Brightking SMBJ17CA/TR13RoHS

Manufacturer
BrightkingAsian Brands
MPN
SMBJ17CA/TR13
LCSC Part #
C309942
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
TVS DIODE 17VWM 27.6VC SMB(DO-214AA)
Datasheetpdf iconBrightking SMBJ17CA/TR13
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0555$ 0.56
100+$ 0.0444$ 4.44
300+$ 0.0388$ 11.64
3,000+$ 0.0335$ 100.50
6,000+$ 0.0301$ 180.60
9,000+$ 0.0285$ 256.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBrightking
PackagingSMB(DO-214AA)
Clamping Voltage27.6V
Peak Pulse Current (Ipp)21.8A
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown18.9V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)17V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • For surface mounted applications in order to optimize board space
  • Low profile package
  • Built-in strain relief
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical IR less than 1μA above 10V
  • Plastic package has underwriters laboratory flammability 94V - 0
  • Meets MSL level 1, per J - STD - 020
  • Safety certification: UL: E244458

Applications

AI Translation
  • I/O interface
  • AC/DC power supply
  • Low frequency signal transmission line (RS232, RS485, etc.)