Littelfuse 0451001.MRL
| Manufacturer | |
| Mfr. Part # | 0451001.MRL |
| LCSC Part # | C3099 |
| Package | 2410 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 1A 125VAC/VDC 2410 |
| Description | 1A 125V Fuse Surface Mount 2410 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Package | 2410 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
10,660
10,660
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1792 | $ 0.90 |
50+ | $ 0.1405 | $ 7.03 |
150+ | $ 0.1239 | $ 18.59 |
1,000+ | $ 0.1032 | $ 103.20 |
2,000+ | $ 0.094 | $ 188.00 |
5,000+ | $ 0.0884 | $ 442.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$