LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking SMAJ51CA/TR13 product image
  • SMAJ51CA/TR13 thumbnail 1
  • SMAJ51CA/TR13 thumbnail 2
  • SMAJ51CA/TR13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Brightking SMAJ51CA/TR13RoHS

Manufacturer
BrightkingAsian Brands
MPN
SMAJ51CA/TR13
LCSC Part #
C309895
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
TVS DIODE 51VWM 82.4VC SMA(DO-214AC)
Datasheetpdf iconBrightking SMAJ51CA/TR13
In-Stock: 4,340
4,340 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0537$ 0.54
100+$ 0.0436$ 4.36
300+$ 0.0385$ 11.55
1,000+$ 0.0348$ 34.80
5,000+$ 0.0307$ 153.50
10,000+$ 0.0292$ 292.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBrightking
PackagingSMA(DO-214AC)
Clamping Voltage82.4V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)4.9A
Peak Pulse Power Dissipation (Ppp)400W
Voltage - Breakdown56.7V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)51V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • For surface mounted applications in order to optimize board space
  • Low profile package
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 400W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical IR less than 1μA above 10V
  • High Temperature soldering: 260°C/10 seconds at terminals
  • Plastic package has underwriters laboratory flammability 94V - 0
  • Meets MSL level 1, per J - STD - 020
  • Safety certification: UL: E244458

Applications

AI Translation
  • I/O interface
  • AC/DC power supply
  • Low frequency signal transmission line (RS232, RS485, etc.)