Mini-Circuits TT25-1-X65
| Manufacturer | |
| Mfr. Part # | TT25-1-X65 |
| LCSC Part # | C30961233 |
| Package | DIP-6 |
| Customer # | |
| Key Attributes | RF Transformer |
| Description | 20kHz~30MHz DIP-6 RF Misc ICs and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Mini-Circuits | |
| Package | DIP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 20.545 | $ 20.55 |
25+ | $ 19.4823 | $ 487.06 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$