SCHURTER 3-119-052
| Manufacturer | |
| MPN | 3-119-052 |
| LCSC Part # | C3095390 |
| Packaging | - |
| Customer # | |
| Key Attributes | Plugs and Receptacles RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Plugs and Receptacles | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Current Rating | 15A | |
| Mounting Type | Panel Mount |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Plugs and Receptacles | |
| Manufacturer | SCHURTER | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Current Rating | 15A | |
| Mounting Type | Panel Mount |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Panel mounting: flush, front mounting
- Version with insulating walls between terminals, designed for household and commercial distribution equipment required to meet UL 962 overflow test
- Solder terminals
Features
AI Translation
- Designed for standard applications
- Suitable for devices compliant with IEC/UL 62368-1
- Available in gray or white versions
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3116 | $ 1.31 |
| 200+ | $ 0.5085 | $ 101.70 |
| 500+ | $ 0.4899 | $ 244.95 |
| 1,000+ | $ 0.4806 | $ 480.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Plugs and Receptacles | |
| Manufacturer | SCHURTER | |
| Packaging | - | |
| Current Rating | 15A | |
| Mounting Type | Panel Mount |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Plugs and Receptacles | |
| Manufacturer | SCHURTER | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Current Rating | 15A | |
| Mounting Type | Panel Mount |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- Panel mounting: flush, front mounting
- Version with insulating walls between terminals, designed for household and commercial distribution equipment required to meet UL 962 overflow test
- Solder terminals
Features
AI Translation
- Designed for standard applications
- Suitable for devices compliant with IEC/UL 62368-1
- Available in gray or white versions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

