LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3% OFF
VISHAY DG409DY-E3 product image
  • DG409DY-E3 thumbnail 1
  • DG409DY-E3 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

VISHAY DG409DY-E3RoHS

Manufacturer
MPN
DG409DY-E3
LCSC Part #
C30953
Packaging
SOIC-16
Customer #
Key Attributes
8-Ch/Dual 4-Ch High-Performance CMoS Analog Multiplexers
Datasheetpdf iconVISHAY DG409DY-E3
In-Stock: 94
94 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9214$ 1.8638$ 1.86
10+$ 1.642$ 1.5928$ 15.93
50+$ 1.4666$ 1.4226$ 71.13
100+$ 1.2864$ 1.2479$ 124.79
500+$ 1.2051$ 1.1690$ 584.50
1,000+$ 1.171$ 1.1359$ 1135.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerVISHAY
PackagingSOIC-16
FeaturesBidirectional analog channel;Glitch-free switching
Operating Temperature-40℃~+85℃
Ron125Ω
Number of Channels2
Voltage - Supply5V~36V;-20V~-5V
Con-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Low on-resistance - RDS(on): 100 Ω
  • Low charge injection - Q: 20 pC Available
  • Fast transition time - tTRANS: 160 ns
  • Low power - ISUPPLY: 10 μA Available
  • Single supply capability
  • 44 V supply max. rating
  • TTL compatible logic

Applications

AI Translation
  • Data acquisition systems
  • Audio signal routing
  • ATE systems
  • Battery powered systems
  • Single supply systems
  • Medical instrumentation