LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-2129334-1 product image
  • 1-2129334-1 thumbnail 1
  • 1-2129334-1 thumbnail 2
  • 1-2129334-1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TE Connectivity 1-2129334-1RoHS

Manufacturer
MPN
1-2129334-1
LCSC Part #
C3094954
Packaging
-
Customer #
Key Attributes
Cable-to-Board, 3 Position, Plug, 25 VDC, Wire & Cable, Power & Signal, Cable Mount (Free-Hanging), DC Jack Connectors
Datasheetpdf iconTE Connectivity 1-2129334-1
Custom CablesMOQ 1pc
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.4081$ 3.41
Standard Packaging64/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging64
Sales UnitPiece

Features

AI Translation
  • Primary Product Color: Yellow
  • Housing Material: Thermoplastic
  • Packaging Method: Tray
  • Packaging Quantity: 64
  • PCB Contact Termination Area Plating Material: Tin
  • Contact Mating Area Plating Material: Gold
  • Contact Base Material: Copper Alloy
  • Contact Current Rating (Max): 12.5 A
  • Connector System: Cable-to-Board
  • Connector & Housing Type: Plug
  • Connector & Contact Terminates To: Wire & Cable
  • Number of Positions: 3
  • Operating Voltage: 25 VDC
  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Operating Temperature Range: -40 – 85℃[-40 – 185°F]
  • Circuit Application: Power & Signal
  • EU RoHS Compliance: Compliant
  • EU ELV Compliance: Compliant
  • EU RoHS Directive 2011/65/EU: Compliant
  • EU ELV Directive 2000/53/EC: Compliant
  • China RoHS 2 Directive MIIT Order No 32, 2016: No Restricted Materials Above Threshold
  • EU REACH Regulation (EC) No. 1907/2006: Current ECHA Candidate List: JUNE 2024 (241), Candidate List Declared Against: JUNE 2024 (241), Does not contain REACH SVHC
  • Halogen Content: Low Halogen - Br, Cl, F, I < 900 ppm per homogenous material. Also BFR/CFR/PVC Free
  • Solder Process Capability: Hand solderable with lead free solder

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.