Infineon ICE3AR2280JZXKLA1
| Manufacturer | |
| MPN | ICE3AR2280JZXKLA1 |
| LCSC Part # | C3094621 |
| Packaging | DIP-7 |
| Customer # | |
| Key Attributes | Off-Line SMPS Current Mode Controller with integrated 800V CoolMOS and Startup cell (brownout & frequency jitter) in DIP-7 |
| Datasheet | Infineon ICE3AR2280JZXKLA1 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Infineon | |
| Packaging | DIP-7 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 100kHz | |
| Pd - Power Dissipation | 43W | |
| Voltage - Breakdown | 800V | |
| Voltage - Supply | 10.5V~27V | |
| Features | Brown-in/Brown-out detection;Light load efficient mode;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Overtemperature protection (OTP);Over Voltage Protection | |
| Topology | Flyback | |
| Duty Cycle(Max) | 75% | |
| Feedback System | Secondary-Side Feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Infineon | |
| Packaging | DIP-7 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 100kHz | |
| Pd - Power Dissipation | 43W |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 800V | |
| Voltage - Supply | 10.5V~27V | |
| Features | Brown-in/Brown-out detection;Light load efficient mode;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Overtemperature protection (OTP);Over Voltage Protection | |
| Topology | Flyback | |
| Duty Cycle(Max) | 75% | |
| Feedback System | Secondary-Side Feedback |
Introduction
The ICE3AR2280JZ (CoolSET®-F3R80) is an enhanced 800V MOSFET version of ICE3BRxx65J (CoolSET®-F3R 650V) in DIP-7 package. The PWM controller is based on F3R 650V with some new and enhanced features. In particular it is a device running at 100KHz, implemented with brownout features, installing 800V CoolMOS® with startup cell and packaged into DIP-7. It targets for the low power SMPS with increased MOSFET voltage margin requirement such as Off-Line battery adapters, DVD R/W, DVD Combi, Blue ray, set top box, auxiliary power supply for PC and server, etc. In summary, the CoolSET® F3R80 provides good voltage margin of MOSFET, lowest standby power, selectable burst level, reduced output ripple during burst mode, reliable output with brownout feature, accurate maximum power control for both maximum power and burst power, low EMI with frequency jittering and soft gate drive, built-in and flexible protections, etc.
Features
- 800V avalanche rugged CoolMOS® with Startup Cel
- Active Burst Mode for lowest Standby Power
- Selectable entry and exit burst mode level
- 100kHz internally fixed switching frequency with jittering feature
- Auto Restart Protection for Over load, Open Loop, VCC Under voltage & Over voltage and Over temperature
- External auto-restart enable pin
- Over temperature protection with 50°C hysteresis
- Built-in 10ms Soft Start
- Built-in 20ms and extendable blanking time for short duration peak power
- Propagation delay compensation for both maximum load and burst mode
- Adjustable brownout feature
- Overall tolerance of Current Limiting <±5%
- BiCMOS technology for low power consumption and wide VCC voltage range
- Soft gate drive with 50W turn on resistor
Applications
- Off-Line battery adapters
- DVD R/W
- DVD Combi
- Blue ray
- set top box
- auxiliary power supply for PC and server
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6958 | $ 3.70 |
| 10+ | $ 3.52 | $ 35.20 |
| 50+ | $ 3.4142 | $ 170.71 |
| 100+ | $ 3.3084 | $ 330.84 |
| 500+ | $ 3.2602 | $ 1630.10 |
| 1,000+ | $ 3.2385 | $ 3238.50 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Infineon | |
| Packaging | DIP-7 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 100kHz | |
| Pd - Power Dissipation | 43W | |
| Voltage - Breakdown | 800V | |
| Voltage - Supply | 10.5V~27V | |
| Features | Brown-in/Brown-out detection;Light load efficient mode;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Overtemperature protection (OTP);Over Voltage Protection | |
| Topology | Flyback | |
| Duty Cycle(Max) | 75% | |
| Feedback System | Secondary-Side Feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Infineon | |
| Packaging | DIP-7 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 100kHz | |
| Pd - Power Dissipation | 43W |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 800V | |
| Voltage - Supply | 10.5V~27V | |
| Features | Brown-in/Brown-out detection;Light load efficient mode;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Overtemperature protection (OTP);Over Voltage Protection | |
| Topology | Flyback | |
| Duty Cycle(Max) | 75% | |
| Feedback System | Secondary-Side Feedback |
Introduction
The ICE3AR2280JZ (CoolSET®-F3R80) is an enhanced 800V MOSFET version of ICE3BRxx65J (CoolSET®-F3R 650V) in DIP-7 package. The PWM controller is based on F3R 650V with some new and enhanced features. In particular it is a device running at 100KHz, implemented with brownout features, installing 800V CoolMOS® with startup cell and packaged into DIP-7. It targets for the low power SMPS with increased MOSFET voltage margin requirement such as Off-Line battery adapters, DVD R/W, DVD Combi, Blue ray, set top box, auxiliary power supply for PC and server, etc. In summary, the CoolSET® F3R80 provides good voltage margin of MOSFET, lowest standby power, selectable burst level, reduced output ripple during burst mode, reliable output with brownout feature, accurate maximum power control for both maximum power and burst power, low EMI with frequency jittering and soft gate drive, built-in and flexible protections, etc.
Features
- 800V avalanche rugged CoolMOS® with Startup Cel
- Active Burst Mode for lowest Standby Power
- Selectable entry and exit burst mode level
- 100kHz internally fixed switching frequency with jittering feature
- Auto Restart Protection for Over load, Open Loop, VCC Under voltage & Over voltage and Over temperature
- External auto-restart enable pin
- Over temperature protection with 50°C hysteresis
- Built-in 10ms Soft Start
- Built-in 20ms and extendable blanking time for short duration peak power
- Propagation delay compensation for both maximum load and burst mode
- Adjustable brownout feature
- Overall tolerance of Current Limiting <±5%
- BiCMOS technology for low power consumption and wide VCC voltage range
- Soft gate drive with 50W turn on resistor
Applications
- Off-Line battery adapters
- DVD R/W
- DVD Combi
- Blue ray
- set top box
- auxiliary power supply for PC and server
C3094621 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



