LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI PJ-082BH product image
  • PJ-082BH thumbnail 1
  • PJ-082BH thumbnail 2
  • PJ-082BH thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

CUI PJ-082BHRoHS

Manufacturer
MPN
PJ-082BH
LCSC Part #
C3094233
Packaging
Through Hole
Customer #
Key Attributes
CONN PWR JACK 2.5mm x 6.5mm
Datasheetpdf iconCUI PJ-082BH
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Barrel Connectors/Power Connectors
ManufacturerCUI
PackagingThrough Hole
Connector TypeDC Power Jack
Operating Temperature-25℃~+85℃
Inside Contact Diameter2.5mm
Outside Contact Diameter6.5mm
Current Rating10A
Voltage Rating (Max)24V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging350
Sales UnitPiece

Features

AI Translation
  • Rated current 10 A
  • Shielded
  • No internal switch
In-Stock: 164
164 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1161$ 3.12
10+$ 2.6478$ 26.48
30+$ 2.3529$ 70.59
100+$ 2.0531$ 205.31
350+$ 1.917$ 670.95
1,050+$ 1.8571$ 1949.96
Standard Packaging350/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.