LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST VIPERGAN50TR product image
  • VIPERGAN50TR thumbnail 1
  • VIPERGAN50TR thumbnail 2
  • VIPERGAN50TR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST VIPERGAN50TRRoHS

Manufacturer
MPN
VIPERGAN50TR
LCSC Part #
C3093710
Packaging
QFN-15(5x6)
Customer #
Key Attributes
High Voltage Quasi-Resonant Offline Converter
Datasheetpdf iconST VIPERGAN50TR
In-Stock: 3,484
3,484 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.27$ 1.27
10+$ 1.1592$ 11.59
30+$ 1.0886$ 32.66
100+$ 1.0179$ 101.79
500+$ 0.9858$ 492.90
1,000+$ 0.9714$ 971.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerST
PackagingQFN-15(5x6)
Operating Temperature-40℃~+150℃
Output Current-
Frequency - Switching240kHz
Pd - Power Dissipation-
Voltage - Supply9V~23V
Voltage - Breakdown650V
FeaturesHigh voltage direct start;Brown-in/Brown-out detection;Light load efficient mode;Quasi-resonant/valley switching;EMI optimization (spread spectrum);Leading edge blanking;Over Voltage Protection;Overtemperature protection (OTP);Under Voltage Protection
TopologyFlyback
Output Voltage-
Duty Cycle(Max)-
Feedback SystemSecondary-Side Feedback
Working ModeQR

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The VIPERGAN50 is a high voltage converter, designed for medium power quasiresonant ZVS (Zero Voltage Switching at switch turn-on) flyback converters, capable to provide an output power up to 50 W in wide range. It integrates a complete set of features that provide an extremely flexible and easy to use chip and helps to design a highly efficient offline power supply. The ZVS quasi-resonant operation with the dynamic blanking time feature and the valley synchronization function, that turns on the power switch always at the valley of the drain resonance, reduces the switching losses and maximizes the overall efficiency at any input line and load condition. The advanced power management with the low quiescent helps to achieve low stand-by consumptions. The feed-forward compensation minimizes the maximum output peak power variation over the entire input voltage range. In addition to the above functions, the device offers protection features that considerably increase end-product’s safety and reliability: the output overvoltage protection, the overtemperature protection (OTP), the overload protection (OLP), the brown-in/out protection, that set the input voltage level to power on and power off the converter and the input overvoltage protection (iOVP), that protects the system in case of an abnormal increase of the input line. All the protections are auto-restart mode.

Features

AI Translation
  • Quasi-resonant (QR) flyback controller
  • 650 V E-mode power GaN transistor
  • Embedded sense FET
  • Dynamic blanking time and adjustable valley synchronization delay functions, to maximize efficiency at any input line and load condition
  • Valley-lock to ensure constant valley skipping
  • Advanced power management for less than 30 mW standby power consumption with adaptive burst-mode
  • Output OVP protection
  • Input voltage feed-forward compensation for mains independent OPP variation
  • Brown-in and brown-out protection
  • Input OVP protection
  • Embedded thermal shutdown
  • Frequency jitter for EMI suppression

Applications

AI Translation
  • High efficiency power adapters
  • Fast battery chargers
  • Auxiliary power supply for appliances, industrial, consumers, lighting