Legion MPS11-ML18O-R
| Manufacturer |
Legion
Asian Brands |
| MPN | MPS11-ML18O-R |
| LCSC Part # | C309199 |
| Packaging | Through Hole |
| Customer # | |
| Description | 10000 times 17.8mm 45mm Non-Latching SPST Square Plunger 25.4mm 5N Through Hole Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 125 |
| Sales Unit | Piece |
In-Stock:
1,895
1,895
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.5365 $ 0.5097 | $ 0.51 |
10+ | $ 0.4859 $ 0.4617 | $ 4.62 |
30+ | $ 0.4605 $ 0.4375 | $ 13.13 |
125+ | $ 0.3941 $ 0.3744 | $ 46.80 |
500+ | $ 0.3798 $ 0.3609 | $ 180.45 |
1,000+ | $ 0.3719 $ 0.3534 | $ 353.40 |
Standard Packaging 125/Full
Bag | ||
Better price for more quantity?
$