Legion SS24-BBTWQ-R60-R
| Manufacturer | LegionAsian Brands |
| MPN | SS24-BBTWQ-R60-R |
| LCSC Part # | C309186 |
| Packaging | Through Hole,24x21mm |
| Customer # | |
| Key Attributes | SWITCH ROCKER DPDT 16A 250V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole,24x21mm | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -40℃~+125℃ | |
| Circuit | DPDT | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| With Lamp | No | |
| Actuator Identifier | - O | |
| Length | 24mm | |
| Current Rating | 16A | |
| Life | 10000 times | |
| Termination Style | PC Pin | |
| Switch Height | 14mm | |
| Width | 21mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 145
145 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.99$ 0.9405 | $ 0.94 |
| 10+ | $ 0.7984$ 0.7585 | $ 7.59 |
| 30+ | $ 0.701$ 0.6660 | $ 19.98 |
| 250+ | $ 0.6052$ 0.5750 | $ 143.75 |
| 500+ | $ 0.5477$ 0.5204 | $ 260.20 |
| 1,000+ | $ 0.519$ 0.4931 | $ 493.10 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole,24x21mm | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -40℃~+125℃ | |
| Circuit | DPDT | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| With Lamp | No | |
| Actuator Identifier | - O | |
| Length | 24mm | |
| Current Rating | 16A | |
| Life | 10000 times | |
| Termination Style | PC Pin | |
| Switch Height | 14mm | |
| Width | 21mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



