Legion SS24-BBIWS-R40-R
| Manufacturer | LegionAsian Brands |
| MPN | SS24-BBIWS-R40-R |
| LCSC Part # | C309184 |
| Packaging | Through Hole,24x21mm |
| Customer # | |
| Key Attributes | SWITCH ROCKER DPST 16A 250V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole,24x21mm | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -40℃~+125℃ | |
| Circuit | Double pole single throw | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| With Lamp | No | |
| Actuator Identifier | - O | |
| Length | 24mm | |
| Life | 10000 times | |
| Termination Style | PC Pin | |
| Current Rating | 16A | |
| Switch Height | 14mm | |
| Width | 21mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 153
153 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6994$ 0.6645 | $ 0.66 |
| 10+ | $ 0.5653$ 0.5371 | $ 5.37 |
| 30+ | $ 0.4966$ 0.4718 | $ 14.15 |
| 300+ | $ 0.4232$ 0.4021 | $ 120.63 |
| 600+ | $ 0.3833$ 0.3642 | $ 218.52 |
| 900+ | $ 0.3625$ 0.3444 | $ 309.96 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole,24x21mm | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -40℃~+125℃ | |
| Circuit | Double pole single throw | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| With Lamp | No | |
| Actuator Identifier | - O | |
| Length | 24mm | |
| Life | 10000 times | |
| Termination Style | PC Pin | |
| Current Rating | 16A | |
| Switch Height | 14mm | |
| Width | 21mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



