LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX TPSB476K010R0250 product image
  • TPSB476K010R0250 thumbnail 1
  • TPSB476K010R0250 thumbnail 2
  • TPSB476K010R0250 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Kyocera AVX TPSB476K010R0250RoHS

Manufacturer
MPN
TPSB476K010R0250
LCSC Part #
C308881
Packaging
CASE-B-3528-21(mm)
Customer #
Key Attributes
CAP TANT 47uF ±10% 10V CASE-B-3528-21(mm)

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKyocera AVX
PackagingCASE-B-3528-21(mm)
Capacitance47uF
Voltage Rating10V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)250mΩ@100kHz
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece
In-Stock: 2,212
2,212 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5456$ 0.55
10+$ 0.4316$ 4.32
30+$ 0.3828$ 11.48
100+$ 0.3209$ 32.09
500+$ 0.2785$ 139.25
1,000+$ 0.2623$ 262.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$