TI INA185A2QDCKRQ1
| Manufacturer | |
| MPN | INA185A2QDCKRQ1 |
| LCSC Part # | C30883034 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | 26V, 350kHz Bidirectional High-Precision Current Sensing Amplifier |
| Datasheet | TI INA185A2QDCKRQ1 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Vos - Input Offset Voltage | 130uV | |
| Vcm - Common Mode Voltage | -200mV~26V | |
| Slew Rate | 2V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 75uA | |
| -3dB Bandwidth | 210kHz | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Quiescent Current | 200uA | |
| Gain | 50V/V | |
| Features | Bidirectional detection;Analog output interface;Programmable output reference level;Input filter;Enable/shutdown function | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Differential Voltage | ±28V | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Vos - Input Offset Voltage | 130uV | |
| Vcm - Common Mode Voltage | -200mV~26V | |
| Slew Rate | 2V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 75uA |
| Type | Description | |
|---|---|---|
| -3dB Bandwidth | 210kHz | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Quiescent Current | 200uA | |
| Gain | 50V/V | |
| Features | Bidirectional detection;Analog output interface;Programmable output reference level;Input filter;Enable/shutdown function | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Differential Voltage | ±28V | |
| Single Supply | 2.7V~5.5V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.352 | $ 1.35 |
| 10+ | $ 1.3198 | $ 13.20 |
| 30+ | $ 1.2984 | $ 38.95 |
| 100+ | $ 1.2769 | $ 127.69 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Vos - Input Offset Voltage | 130uV | |
| Vcm - Common Mode Voltage | -200mV~26V | |
| Slew Rate | 2V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 75uA | |
| -3dB Bandwidth | 210kHz | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Quiescent Current | 200uA | |
| Gain | 50V/V | |
| Features | Bidirectional detection;Analog output interface;Programmable output reference level;Input filter;Enable/shutdown function | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Differential Voltage | ±28V | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Vos - Input Offset Voltage | 130uV | |
| Vcm - Common Mode Voltage | -200mV~26V | |
| Slew Rate | 2V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 75uA |
| Type | Description | |
|---|---|---|
| -3dB Bandwidth | 210kHz | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Quiescent Current | 200uA | |
| Gain | 50V/V | |
| Features | Bidirectional detection;Analog output interface;Programmable output reference level;Input filter;Enable/shutdown function | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Differential Voltage | ±28V | |
| Single Supply | 2.7V~5.5V |
Help & FeedbackShow similar products (0) >
C30883034 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

