LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM DTC143ZEBTL product image
  • DTC143ZEBTL thumbnail 1
  • DTC143ZEBTL thumbnail 2
  • DTC143ZEBTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM DTC143ZEBTLRoHS

Manufacturer
MPN
DTC143ZEBTL
LCSC Part #
C308696
Packaging
SC-89
Customer #
Key Attributes
TRANS PREBIAS 50V SC-89
Datasheetpdf iconROHM DTC143ZEBTL
In-Stock: 16,140
16,140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0295$ 0.59
200+$ 0.0229$ 4.58
600+$ 0.0191$ 11.46
3,000+$ 0.0169$ 50.70
9,000+$ 0.015$ 135.00
21,000+$ 0.0139$ 291.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerROHM
PackagingSC-89
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
DC Current Gain80
Operating Temperature-40℃~+150℃
Current - Collector(Ic)100mA
Output Voltage(VO(on))300mV@5mA,0.25mA
Input Resistor4.7kΩ
typeNPN
Resistor Ratio10
Number1 NPN (Pre-Biased)
Pd - Power Dissipation150mW
Voltage - Input(Max)(VI(off))500mV@100uA,5V
Input Voltage (VI(on)@Ic,Vce)1.3V@5mA,0.3V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Built-in bias resistors. R1 = 4.7kΩ R2 = 47kΩ
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • Only the on/off conditions need to be set for operation, making the circuit design easy
  • Complementary PNP Types: DTA143Z series

Applications

AI Translation
  • INVERTER
  • INTERFACE
  • DRIVER