ROHM DTC043ZMT2L
| Manufacturer | |
| MPN | DTC043ZMT2L |
| LCSC Part # | C308683 |
| Packaging | SOT-723 |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V SOT-723 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SOT-723 | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating temperature | -55℃~+150℃ | |
| DC Current Gain | 80 | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 150mV@5mA,0.5mA | |
| Input Resistor | 4.7kΩ | |
| type | NPN | |
| Resistor Ratio | 10 | |
| Number | 1 NPN (Pre-Biased) | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.1V@5mA,0.3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SOT-723 | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating temperature | -55℃~+150℃ | |
| DC Current Gain | 80 | |
| Current - Collector(Ic) | 100mA |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | 150mV@5mA,0.5mA | |
| Input Resistor | 4.7kΩ | |
| type | NPN | |
| Resistor Ratio | 10 | |
| Number | 1 NPN (Pre-Biased) | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.1V@5mA,0.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Built-In Biasing Resistors, R₁ = 4.7kΩ, R₂ = 47kΩ
- Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
- Only the on/off conditions need to be set for operation, making the circuit design easy
- Complementary PNP Types: DTA043Z series
Applications
AI Translation
- INVERTER
- INTERFACE
- DRIVER
In-Stock: 694,880
694,880 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0341 | $ 0.68 |
| 200+ | $ 0.0274 | $ 5.48 |
| 600+ | $ 0.0236 | $ 14.16 |
| 2,000+ | $ 0.0214 | $ 42.80 |
| 8,000+ | $ 0.017 | $ 136.00 |
| 16,000+ | $ 0.0159 | $ 254.40 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SOT-723 | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating temperature | -55℃~+150℃ | |
| DC Current Gain | 80 | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 150mV@5mA,0.5mA | |
| Input Resistor | 4.7kΩ | |
| type | NPN | |
| Resistor Ratio | 10 | |
| Number | 1 NPN (Pre-Biased) | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.1V@5mA,0.3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SOT-723 | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating temperature | -55℃~+150℃ | |
| DC Current Gain | 80 | |
| Current - Collector(Ic) | 100mA |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | 150mV@5mA,0.5mA | |
| Input Resistor | 4.7kΩ | |
| type | NPN | |
| Resistor Ratio | 10 | |
| Number | 1 NPN (Pre-Biased) | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.1V@5mA,0.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Built-In Biasing Resistors, R₁ = 4.7kΩ, R₂ = 47kΩ
- Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
- Only the on/off conditions need to be set for operation, making the circuit design easy
- Complementary PNP Types: DTA043Z series
Applications
AI Translation
- INVERTER
- INTERFACE
- DRIVER
C308683 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



