ROHM 2SCR553PFRAT100
| Manufacturer | |
| Mfr. Part # | 2SCR553PFRAT100 |
| LCSC Part # | C308655 |
| Package | SOT-89-3 |
| Customer # | |
| Description | 180 NPN 2W 2A 50V SOT-89-3 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Package | SOT-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.1067 | $ 1.07 |
100+ | $ 0.0775 | $ 7.75 |
300+ | $ 0.0629 | $ 18.87 |
1,000+ | $ 0.0412 | $ 41.20 |
5,000+ | $ 0.0325 | $ 162.50 |
10,000+ | $ 0.0281 | $ 281.00 |
Standard Packaging 1000/Full
Reel | ||