MDD(Microdiode Semiconductor) KBPC5010
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | KBPC5010 |
| LCSC Part # | C3083 |
| Packaging | KBPC-25 |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 50A KBPC-25 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | KBPC-25 | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA@1kV | |
| Voltage - Forward(Vf@If) | 1.1V@25A | |
| Current - Rectified | 50A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Suitable for PCB
- Low reverse leakage
- High forward surge current capability
- Guaranteed high-temperature soldering: 260℃/10s, pull strength 5 lbs (2.3 kg)
In-Stock: 4,704
4,704 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6334 | $ 1.63 |
| 10+ | $ 1.4149 | $ 14.15 |
| 30+ | $ 1.2935 | $ 38.81 |
| 100+ | $ 0.892 | $ 89.20 |
| 500+ | $ 0.8305 | $ 415.25 |
| 1,000+ | $ 0.8046 | $ 804.60 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | KBPC-25 | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA@1kV | |
| Voltage - Forward(Vf@If) | 1.1V@25A | |
| Current - Rectified | 50A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Suitable for PCB
- Low reverse leakage
- High forward surge current capability
- Guaranteed high-temperature soldering: 260℃/10s, pull strength 5 lbs (2.3 kg)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
