onsemi MC74VHC1GT08DFT2G-Q
| Manufacturer | |
| Mfr. Part # | MC74VHC1GT08DFT2G-Q |
| LCSC Part # | C30814295 |
| Package | SC-88A |
| Customer # | |
| Description | 40uA 7.9ns@5V,50pF 2V~5.5V AND Gate SC-88A Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Package | SC-88A |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
80 
80
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1411 | $ 0.71 |
50+ | $ 0.1127 | $ 5.64 |
150+ | $ 0.0986 | $ 14.79 |
500+ | $ 0.088 | $ 44.00 |
3,000+ | $ 0.0795 | $ 238.50 |
6,000+ | $ 0.0752 | $ 451.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$