TI OPA2992SIRUGR
| Manufacturer | |
| MPN | OPA2992SIRUGR |
| LCSC Part # | C30796710 |
| Packaging | X2QFN-10(1.5x2) |
| Customer # | |
| Key Attributes | 2 210uV 32V/us 10pA 115dB 2.4mA 10.6MHz Rail-to-Rail Input, Rail-to-Rail Output X2QFN-10(1.5x2) Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | X2QFN-10(1.5x2) | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 210uV | |
| Slew Rate | 32V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 10pA | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Output Current | 65mA | |
| Input Offset Voltage Drift(Vos TC) | 250nV/℃ | |
| Quiescent Current | 2.4mA | |
| Gain Bandwidth Product | 10.6MHz | |
| Input Voltage Noise Density | 7nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -20V~-1.35V;1.35V~20V | |
| Single Supply | 2.7V~40V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.6447 | $ 4.64 |
| 10+ | $ 4.5321 | $ 45.32 |
| 30+ | $ 4.457 | $ 133.71 |
| 100+ | $ 4.3818 | $ 438.18 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | X2QFN-10(1.5x2) | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 210uV | |
| Slew Rate | 32V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 10pA | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Output Current | 65mA | |
| Input Offset Voltage Drift(Vos TC) | 250nV/℃ | |
| Quiescent Current | 2.4mA | |
| Gain Bandwidth Product | 10.6MHz | |
| Input Voltage Noise Density | 7nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -20V~-1.35V;1.35V~20V | |
| Single Supply | 2.7V~40V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



