TDK MPZ2012S221ATD25
| Manufacturer | |
| Mfr. Part # | MPZ2012S221ATD25 |
| LCSC Part # | C307778 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 220Ω 0805 1LN |
| Description | 220Ω@100MHz 1 Line Ferrite Bead 0805 3A 40mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
23,130
23,130
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0353 | $ 0.35 |
100+ | $ 0.0288 | $ 2.88 |
300+ | $ 0.0252 | $ 7.56 |
1,000+ | $ 0.023 | $ 23.00 |
4,000+ | $ 0.0211 | $ 84.40 |
8,000+ | $ 0.0201 | $ 160.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$