TDK MPZ2012S102JTD25
| Manufacturer | |
| Mfr. Part # | MPZ2012S102JTD25 |
| LCSC Part # | C307777 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 1kΩ 0805 1LN |
| Description | 1kΩ@100MHz 1 Line Ferrite Bead 0805 1.5A 150mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
15,400 
15,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0384 $ 0.0377 | $ 0.75 |
200+ | $ 0.0317 $ 0.0311 | $ 6.22 |
600+ | $ 0.0279 $ 0.0274 | $ 16.44 |
4,000+ | $ 0.0231 $ 0.0227 | $ 90.80 |
8,000+ | $ 0.0211 $ 0.0207 | $ 165.60 |
20,000+ | $ 0.0201 $ 0.0197 | $ 394.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$