TDK MPZ1608S221ATD25
| Manufacturer | |
| MPN | MPZ1608S221ATD25 |
| LCSC Part # | C307771 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 220Ω 0603 1LN |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 50mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2.2A | |
| Impedance @ Frequency | 220Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 50mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2.2A | |
| Impedance @ Frequency | 220Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Noise reduction solution for power line.
- Compared to the MMZ series, has low direct current resistance for compatibility with large currents, optimal for low power consumption.
- Various frequency characteristics with 5 materials of different features for countermeasures against everything from general signals to high - speed signals.
- Performs well even in signal lines where low direct current resistance is required.
- Operating temperature range: -55 to +125°C
Applications
AI Translation
- Various ECUs, powertrains, body controls, and car multimedia (telematics)
In-Stock: 7,320
7,320 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0261 | $ 0.26 |
| 100+ | $ 0.0215 | $ 2.15 |
| 300+ | $ 0.019 | $ 5.70 |
| 1,000+ | $ 0.0175 | $ 17.50 |
| 4,000+ | $ 0.0162 | $ 64.80 |
| 8,000+ | $ 0.0155 | $ 124.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 50mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2.2A | |
| Impedance @ Frequency | 220Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 50mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2.2A | |
| Impedance @ Frequency | 220Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Noise reduction solution for power line.
- Compared to the MMZ series, has low direct current resistance for compatibility with large currents, optimal for low power consumption.
- Various frequency characteristics with 5 materials of different features for countermeasures against everything from general signals to high - speed signals.
- Performs well even in signal lines where low direct current resistance is required.
- Operating temperature range: -55 to +125°C
Applications
AI Translation
- Various ECUs, powertrains, body controls, and car multimedia (telematics)
C307771 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



