TDK MLG1005S39NJTD25
| Manufacturer | |
| MPN | MLG1005S39NJTD25 |
| LCSC Part # | C307725 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 39nH 250mA 650mΩ 0402 |
| Datasheet | TDK MLG1005S39NJTD25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 250mA | |
| Inductance | 39nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 1.2GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 650mΩ | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 250mA | |
| Inductance | 39nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 1.2GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 650mΩ | |
| Q @ Frequency | 8@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Advanced monolithic construction, manufactured through sintering of multilayer ceramics and high-frequency conductive materials.
- Operating temperature range: -55°C to +125°C
Applications
AI Translation
- High-frequency circuits in automotive equipment, smartphones, tablet terminals, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other mobile communications applications
- Application Guide: Automotive Infotainment Systems
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0129 | $ 0.65 |
| 500+ | $ 0.0102 | $ 5.10 |
| 1,500+ | $ 0.0087 | $ 13.05 |
| 10,000+ | $ 0.0077 | $ 77.00 |
| 20,000+ | $ 0.007 | $ 140.00 |
| 50,000+ | $ 0.0065 | $ 325.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 250mA | |
| Inductance | 39nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 1.2GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 650mΩ | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 250mA | |
| Inductance | 39nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | 1.2GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 650mΩ | |
| Q @ Frequency | 8@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Advanced monolithic construction, manufactured through sintering of multilayer ceramics and high-frequency conductive materials.
- Operating temperature range: -55°C to +125°C
Applications
AI Translation
- High-frequency circuits in automotive equipment, smartphones, tablet terminals, high-frequency modules, Bluetooth, WLAN, UWB, tuners, and other mobile communications applications
- Application Guide: Automotive Infotainment Systems
C307725 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LQG15HZ39NJ02D | muRata | 0402 | 120 | $ 0.0213 | ||
| LQG15HS39NH02D | muRata | 0402 | 9,440 | $ 0.0468 | ||
| LQG15HS39NG02D | muRata | 0402 | 9,870 | $ 0.0471 | ||
| MLG1005S39NJT000 | TDK | 0402 | 0 | $ 0.009 | ||
| LQG15HS39NJ02D | muRata | 0402 | 0 | $ 0.02 | ||
| LQG15HH39NJ02D | muRata | 0402 | 0 | $ 0.028 | ||
| MLG1005S39NHTD25 | TDK | 0402 | 0 | $ 0.0178 | ||
| LQG15HZ39NH02D | muRata | 0402 | 0 | $ 0.0256 | ||
| LQG15HH39NH02D | muRata | 0402 | 0 | $ 0.0192 | ||
| LQG15HH39NG02D | muRata | 0402 | 0 | $ 0.0859 |



