TDK ACT1210L-101-2P-TL00
| Manufacturer | |
| MPN | ACT1210L-101-2P-TL00 |
| LCSC Part # | C307643 |
| Packaging | SMD-4P,3.2x2.5mm |
| Customer # | |
| Key Attributes | CMC 100uH 150mA 2LN SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Inductance @ Frequency | 100uH@100kHz | |
| DC Resistance(DCR) | 1.5Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 150mA | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Common mode choke for automotive A2B (Audiotbus) C2B (Car camera bus), compatible with an operating temperature range of -40 to +125°C
- By unique method, maintenance and L high 100μH is a product which realized high Characterization of mode conversion characteristics Scd21
- Operating temperature range: -40 to +125°C (including self - temperature rise)
- Compliant with AEC - Q200
Applications
AI Translation
- A2B system
- C2B system
In-Stock: 3,063
3,063 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5839 | $ 0.58 |
| 10+ | $ 0.4788 | $ 4.79 |
| 30+ | $ 0.427 | $ 12.81 |
| 100+ | $ 0.3753 | $ 37.53 |
| 500+ | $ 0.3429 | $ 171.45 |
| 1,000+ | $ 0.3284 | $ 328.40 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Inductance @ Frequency | 100uH@100kHz | |
| DC Resistance(DCR) | 1.5Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 150mA | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Common mode choke for automotive A2B (Audiotbus) C2B (Car camera bus), compatible with an operating temperature range of -40 to +125°C
- By unique method, maintenance and L high 100μH is a product which realized high Characterization of mode conversion characteristics Scd21
- Operating temperature range: -40 to +125°C (including self - temperature rise)
- Compliant with AEC - Q200
Applications
AI Translation
- A2B system
- C2B system
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



