Images are for reference only
EDA Models

Samsung Electro-Mechanics CL21A106KOQNNNG

Manufacturer
Mfr. Part #
CL21A106KOQNNNG
LCSC Part #
C307520
Package
0805
Customer #
Key Attributes
CAP CER 10uF 16V X5R 0805
Description
10uF ±10% 16V Ceramic Capacitor X5R 0805
Datasheet pdf icon Samsung Electro-Mechanics CL21A106KOQNNNG

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer Samsung Electro-Mechanics
Package 0805
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon Samsung Electro-Mechanics CL21A106KOQNNNG
EDA Models

Additional Information

Type Details
Minimum 50
Multiple 50
Standard Packaging 3000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
50+
$ 0.0147 $ 0.74
500+
$ 0.0118 $ 5.90
3,000+
$ 0.01 $ 30.00
6,000+
$ 0.0091 $ 54.60
24,000+
$ 0.0082 $ 196.80
51,000+
$ 0.0078 $ 397.80
Standard Packaging 3000/Full Reel