Samsung Electro-Mechanics CL03A105MO3NRNH
| Manufacturer | |
| Mfr. Part # | CL03A105MO3NRNH |
| LCSC Part # | C307385 |
| Package | 0201 |
| Customer # | |
| Key Attributes | CAP CER 1uF 16V X5R 0201 |
| Description | 1uF ±20% 16V Ceramic Capacitor X5R 0201 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
86,900
86,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0062 | $ 0.31 |
500+ | $ 0.0048 | $ 2.40 |
1,500+ | $ 0.0041 | $ 6.15 |
15,000+ | $ 0.0036 | $ 54.00 |
30,000+ | $ 0.0032 | $ 96.00 |
45,000+ | $ 0.003 | $ 135.00 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$