Samsung Electro-Mechanics CL32B475KBJVPNE
| Manufacturer | |
| Mfr. Part # | CL32B475KBJVPNE |
| LCSC Part # | C307373 |
| Package | 1210 |
| Customer # | |
| Key Attributes | CAP CER 4.7uF 50V X7R 1210 |
| Description | 4.7uF ±10% 50V Ceramic Capacitor X7R 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 2 |
| Multiple | 2 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
22,060
22,060
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
2+ | $ 0.1199 | $ 0.24 |
20+ | $ 0.1002 | $ 2.00 |
60+ | $ 0.0904 | $ 5.42 |
200+ | $ 0.083 | $ 16.60 |
1,000+ | $ 0.0742 | $ 74.20 |
2,000+ | $ 0.0713 | $ 142.60 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$