Samsung Electro-Mechanics CL21B475KOQVPNE
| Manufacturer | |
| Mfr. Part # | CL21B475KOQVPNE |
| LCSC Part # | C307365 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 4.7uF 16V X7R 0805 |
| Description | 4.7uF ±10% 16V Ceramic Capacitor X7R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
6,840
6,840
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0418 | $ 0.84 |
200+ | $ 0.0335 | $ 6.70 |
600+ | $ 0.0289 | $ 17.34 |
2,000+ | $ 0.0261 | $ 52.20 |
10,000+ | $ 0.0238 | $ 238.00 |
20,000+ | $ 0.0225 | $ 450.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$