BORN 2N7002
| Manufacturer | BORNAsian Brands |
| MPN | 2N7002 |
| LCSC Part # | C306856 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 0.2A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 200mA | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 225mW | |
| RDS(on) | 7.5Ω@10V | |
| Number | 1 N-channel | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 60V/0.2A, RDS(ON)=7.5Ω (MAX) @ VGS=10V, Id=0.5A; RDS(ON)=7.5Ω (MAX) @ VGS=5V, Id=0.05A
- Super High dense cell design for extremely low RDS(ON)
- Reliable and Rugged
- SOT-23 for Surface Mount Package
In-Stock: 35,800
35,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0205 | $ 1.03 |
| 500+ | $ 0.0164 | $ 8.20 |
| 3,000+ | $ 0.0138 | $ 41.40 |
| 6,000+ | $ 0.0124 | $ 74.40 |
| 24,000+ | $ 0.0112 | $ 268.80 |
| 51,000+ | $ 0.0106 | $ 540.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 200mA | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 225mW | |
| RDS(on) | 7.5Ω@10V | |
| Number | 1 N-channel | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 60V/0.2A, RDS(ON)=7.5Ω (MAX) @ VGS=10V, Id=0.5A; RDS(ON)=7.5Ω (MAX) @ VGS=5V, Id=0.05A
- Super High dense cell design for extremely low RDS(ON)
- Reliable and Rugged
- SOT-23 for Surface Mount Package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



