LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TI INA296A3IDR product image
  • INA296A3IDR thumbnail 1
  • INA296A3IDR thumbnail 2
  • INA296A3IDR thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

TI INA296A3IDR

Hersteller
Herst.-Teilenr.
INA296A3IDR
LCSC-Nr.
C30630184
Verp.
SOIC-8
Kundennummer
Hauptmerkm.
3uV -5V~110V 8V/us 35uA 166dB 2.5mA 50V/V SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatenblattTI INA296A3IDR
Vorrätig: 25
25 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 4.8904$ 4.89
10+$ 4.3844$ 43.84
30+$ 4.0596$ 121.79
100+$ 3.7462$ 374.62
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
HerstellerTI
Verp.SOIC-8
Output Current-
Number of Channels-
Vos - Input Offset Voltage3uV
Vcm - Common Mode Voltage-5V~110V
Slew Rate8V/us
Operating Temperature-40℃~+125℃
Ib - Input Bias Current35uA
Common Mode Rejection Ratio(CMRR)166dB
-3dB Bandwidth1.1MHz
Input Offset Voltage Drift(Vos TC)0.1uV/℃
Quiescent Current2.5mA
Gain50V/V
Input Voltage Noise Density39nV/√Hz@1kHz
Differential Voltage±30V
Dual Supply-
Single Supply2.7V~20V

Beschreibung

KI-Übersetzung

The INA296x is an ultra-precision bidirectional current-sense amplifier that measures the voltage drop across a shunt resistor over a wide common-mode range of -5V to 110V, independent of the supply voltage. High-accuracy current measurement is achieved through a combination of low offset voltage (±10µV maximum), tight gain error (±0.01% maximum), and high DC common-mode rejection ratio (166dB typical). The INA296x is suitable not only for high-voltage bidirectional DC current measurement, but also for high-speed applications requiring 1.1MHz signal bandwidth and fast settling time, such as transient detection and rapid overcurrent protection. The INA296x operates from a single supply of 2.7V to 20V with a supply current of 2.5mA. Five gain options are available: 10V/V, 20V/V, 50V/V, 100V/V, and 200V/V. The multiple gain options allow optimization between available shunt resistance values and wide output dynamic range requirements. The INA296x operates over a temperature range of -40°C to 125°C.

Merkmale

KI-Übersetzung
  • Wide common-mode voltage range:
    • Operating voltage: -5V to 110V
    • Survival voltage: -20V to 120V
  • Bidirectional operation
  • High small-signal bandwidth: 1.1MHz (all gains)
  • Slew rate: 8V/µs
  • Step response settling time to 1%: 1µs
  • Excellent CMRR: 166dB
  • Accuracy:
    • Gain error (maximum):
      • A version: ±0.01%, ±1ppm/°C drift
      • B version: ±0.1%, ±5ppm/°C drift
    • Offset voltage (maximum):
      • A version: ±10µV, ±0.1µV/°C drift
      • B version: ±150µV, ±0.5µV/°C drift
  • Available gains:
    • INA296A1, INA296B1: 10V/V
    • INA296A2, INA296B2: 20V/V
    • INA296A3, INA296B3: 50V/V
    • INA296A4, INA296B4: 100V/V
    • INA296A5, INA296B5: 200V/V
  • Package options: SOT23-8, VSSOP-8, SOIC-8

Anwendungen

KI-Übersetzung
  • 48V DC/DC converters
  • 48V battery management systems (BMS)
  • Test and measurement
  • Macro remote radio units (RRU)
  • 48V rack servers
  • 48V commercial networking and server power supplies (PSU)