LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 215079-4 product image
  • 215079-4 thumbnail 1
  • 215079-4 thumbnail 2
  • 215079-4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 215079-4

Manufacturer
MPN
215079-4
LCSC Part #
C306232
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER TH 4POS 2.54mm
DatasheetTE Connectivity 215079-4
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,575
1,575 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5385$ 0.54
10+$ 0.4285$ 4.29
30+$ 0.3809$ 11.43
100+$ 0.3235$ 32.35
500+$ 0.2972$ 148.60
1,000+$ 0.2808$ 280.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerTE Connectivity
PackagingThrough Hole,P=2.54mm
Y-Width of Bottom Edge on Board5.2mm
Current Rating1A
Number of Pins4P
Reference Series-
Voltage Rating100V
ColorRed
Operating Temperature-40℃~+105℃
Mounting TypeThrough Hole
Flame Retardant RatingUL94V-0
Pitch2.54mm
Number of PINs Per Row2
Number of Rows2
X-Length of Bottom Edge on Board (Spacing Line)7.1mm
Contact PlatingTin
Z-Height of the Board4mm
Pin Structure2x2P
Contact MaterialPhosphor bronze
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.