LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XUNPU FH1.0-02-06PWS product image
  • FH1.0-02-06PWS thumbnail 1
  • FH1.0-02-06PWS thumbnail 2
  • FH1.0-02-06PWS thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XUNPU FH1.0-02-06PWSRoHS

Manufacturer
XUNPUAsian Brands
MPN
FH1.0-02-06PWS
LCSC Part #
C30607503
Packaging
SMD,P=1mm
Customer #
Key Attributes
1.0FH H2.0 2×NPin SMT
Datasheetpdf iconXUNPU FH1.0-02-06PWS
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerXUNPU
PackagingSMD,P=1mm
Number of Positions12P
Current Rating750mA
PIN Length-
Mounting TypeSurface Mount,Vertical
Operating Temperature-40℃~+105℃
Insulation Height2mm
Holes Structure2x6P
Pitch1mm
Holes DirectionTop
Number of Rows2
Contact PlatingGold
Contact MaterialPhosphor bronze
Circular Hole / Square HoleSquare Hole
Row Spacing1mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging96
Sales UnitPiece
In-Stock: 124
124 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.639$ 0.5751$ 0.58
10+$ 0.5183$ 0.4665$ 4.67
30+$ 0.4572$ 0.4115$ 12.35
96+$ 0.3976$ 0.3579$ 34.36
480+$ 0.3622$ 0.3260$ 156.48
960+$ 0.3429$ 0.3087$ 296.35
Standard Packaging96/Full Tube
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.