LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 103653-1 product image
  • 103653-1 thumbnail 1
  • 103653-1 thumbnail 2
  • 103653-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 103653-1RoHS

Manufacturer
MPN
103653-1
LCSC Part #
C306059
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 2POS 2.54mm SINGLE ROW
Datasheetpdf iconTE Connectivity 103653-1
Custom CablesMOQ 1pc
In-Stock: 75
75 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5564$ 0.56
10+$ 0.4623$ 4.62
30+$ 0.4218$ 12.65
100+$ 0.3715$ 37.15
500+$ 0.3212$ 160.60
1,000+$ 0.3082$ 308.20
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Reference Series-
Pins Structure1x2P
Number of Rows1
ColorBlack
Number of PINs Per Row2
Row Spacing-
Operating Temperature-65℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.