MSKSEMI ET3157-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | ET3157-MS |
| LCSC Part # | C30602481 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | ET3157-MS High-Speed, Low-Power CMOS Analog Switch |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MSKSEMI | |
| Packaging | SC-70-6 | |
| Features | Fault protection;Glitch-free switching | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | - | |
| Ron | 3Ω | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 15.5pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MSKSEMI | |
| Packaging | SC-70-6 | |
| Features | Fault protection;Glitch-free switching | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Ron | 3Ω | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 15.5pF |
Introduction
The ET3157-MS is an advanced CMOS analog switch fabricated with silicon gate CMOS technology. It achieves very low propagation delay while maintaining CMOS low power dissipation. Analog and digital voltages that may vary across the full power−supply range (from VCC to GND). The Select pin has over voltage protection that allows voltages above VCC, up to 7.0 V to be present on the pin without damage or disruption of operation of the part, regardless of the operating voltage.
Features
- Low power dissipation High speed
- Standard CMOS logic levels
- High bandwidth, improved linearity
- Switches Standard NTSC/PAL Video, Audio, SPDIF and HDTV be used for Clock Switching, Data Mux’ing, etc.
- Low RDSON
- Break Before Make Circuitry, Prevents Inadvertent Shorts
- Operating temperature - -55°C~+125°C
- package : SC70-6
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0695 | $ 0.70 |
| 100+ | $ 0.0543 | $ 5.43 |
| 300+ | $ 0.0467 | $ 14.01 |
| 1,000+ | $ 0.041 | $ 41.00 |
| 5,000+ | $ 0.0364 | $ 182.00 |
| 10,000+ | $ 0.0341 | $ 341.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MSKSEMI | |
| Packaging | SC-70-6 | |
| Features | Fault protection;Glitch-free switching | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | - | |
| Ron | 3Ω | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 15.5pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MSKSEMI | |
| Packaging | SC-70-6 | |
| Features | Fault protection;Glitch-free switching | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Ron | 3Ω | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 15.5pF |
Introduction
The ET3157-MS is an advanced CMOS analog switch fabricated with silicon gate CMOS technology. It achieves very low propagation delay while maintaining CMOS low power dissipation. Analog and digital voltages that may vary across the full power−supply range (from VCC to GND). The Select pin has over voltage protection that allows voltages above VCC, up to 7.0 V to be present on the pin without damage or disruption of operation of the part, regardless of the operating voltage.
Features
- Low power dissipation High speed
- Standard CMOS logic levels
- High bandwidth, improved linearity
- Switches Standard NTSC/PAL Video, Audio, SPDIF and HDTV be used for Clock Switching, Data Mux’ing, etc.
- Low RDSON
- Break Before Make Circuitry, Prevents Inadvertent Shorts
- Operating temperature - -55°C~+125°C
- package : SC70-6
C30602481 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



