MSKSEMI RT8059GJ5-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | RT8059GJ5-MS |
| LCSC Part # | C30602479 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | High-Efficiency Synchronous Step-Down DC-DC Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Frequency - Switching | 1.2MHz | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.3V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~6V | |
| Output Current | 1.2A | |
| Quiescent Current | 35uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RT8059GJ5-MS is high-efficiency, high frequency synchronous step-down DC-DC regulator ICs capable of delivering up to 1.2A output currents. The RT8059GJ5-MS can operate over a wide input voltage range from 2.3V to 6V and integrates main switch and synchronous switch with very low RDS(ON) to minimize the conduction loss. It is ideal for powering portable equipment that runs from a single cell Lithium-lon (L|+) battery. The output voltage can be regulated as low as 0.6V. The RT8059GJ5-MS can also run at 100% duty cycle for low dropout operation, extending battery life in portable system. This device offers two operation modes, PWM mode and PFM mode switching control, which allows a high efficiency over the wide range of the load. The RT8059GJ5-MS is offered in a low profile 5-pin SOT package, and is available in an adjustable version.
Features
- High Efficiency: Up to 96%
- 1.2MHz Constant Frequency Operation
- 1.2A Output Current
- No Schotky Diode Required
- 2.3V to 6V Input Voltage Range
- Output Voltage as Low as 0.6V
- PFM Mode for High Efficiency in Light Load
- 100% Duty Cycle in Dropout Operation
- Low Quiescent Current: 35μA
- Slope Compensated Current Mode Control for Excellent Line and Load Transient Response
- Short Circuit Protection
- Thermal Fault Protection
- Inrush Current Limit and Soft Start
- <1μA Shutdown Current
- SOT23-5 package
Applications
- Cellular and Smart Phones
- Wireless and DSL Modems
- PDAs
- Portable Instruments
- Digital Still and Video Cameras
- Set Top Box
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0936 | $ 0.47 |
| 50+ | $ 0.0736 | $ 3.68 |
| 150+ | $ 0.0637 | $ 9.56 |
| 500+ | $ 0.0562 | $ 28.10 |
| 3,000+ | $ 0.0503 | $ 150.90 |
| 6,000+ | $ 0.0473 | $ 283.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Frequency - Switching | 1.2MHz | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.3V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~6V | |
| Output Current | 1.2A | |
| Quiescent Current | 35uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RT8059GJ5-MS is high-efficiency, high frequency synchronous step-down DC-DC regulator ICs capable of delivering up to 1.2A output currents. The RT8059GJ5-MS can operate over a wide input voltage range from 2.3V to 6V and integrates main switch and synchronous switch with very low RDS(ON) to minimize the conduction loss. It is ideal for powering portable equipment that runs from a single cell Lithium-lon (L|+) battery. The output voltage can be regulated as low as 0.6V. The RT8059GJ5-MS can also run at 100% duty cycle for low dropout operation, extending battery life in portable system. This device offers two operation modes, PWM mode and PFM mode switching control, which allows a high efficiency over the wide range of the load. The RT8059GJ5-MS is offered in a low profile 5-pin SOT package, and is available in an adjustable version.
Features
- High Efficiency: Up to 96%
- 1.2MHz Constant Frequency Operation
- 1.2A Output Current
- No Schotky Diode Required
- 2.3V to 6V Input Voltage Range
- Output Voltage as Low as 0.6V
- PFM Mode for High Efficiency in Light Load
- 100% Duty Cycle in Dropout Operation
- Low Quiescent Current: 35μA
- Slope Compensated Current Mode Control for Excellent Line and Load Transient Response
- Short Circuit Protection
- Thermal Fault Protection
- Inrush Current Limit and Soft Start
- <1μA Shutdown Current
- SOT23-5 package
Applications
- Cellular and Smart Phones
- Wireless and DSL Modems
- PDAs
- Portable Instruments
- Digital Still and Video Cameras
- Set Top Box
C30602479 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



