MSKSEMI SN74LVC1G86DCKR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | SN74LVC1G86DCKR-MS |
| LCSC Part # | C30602468 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | SN74LVC1G86DBVR-MS/SN74LVC1G86DCKR-MS Single 2-Input XOR Gate, Operating Voltage 1.65V to 5.5V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI | |
| Packaging | SC-70-5 | |
| Features | Local shutdown mode | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 3.7ns@3.3V,50pF | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This single 2-input exclusive-OR gate is designed for 1.65V to 5.5V Vcc operation. The SN74LVC1G86DBVR-MS/SN74LVC1G86DCKR-MS Y = A⊕B or ΔB + A(overline)B. A common application is as a true/complement element. If the input is low, the other input is reproduced in true form at the output. If the input is high, the signal on the other input is reproduced inverted at the output. This device is fully specified for partial-power-down applications using lof. The loff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Operate from 1.65 V to 5.5V
- Specified from -40℃ to 125℃
- Inputs accept voltages to 5.5V
- Maxtpa of 3.7ns at 3.3V
- Low power consumption, 10μA max lcc
- ±24mA output drive at 3.3V
- loffs Supports partial-power-down mode
Applications
- Wireless headsets
- Motor drives and controls
- TVs
- Set-top boxes Audio
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0546$ 0.0519 | $ 0.52 |
| 100+ | $ 0.0432$ 0.0411 | $ 4.11 |
| 300+ | $ 0.0375$ 0.0357 | $ 10.71 |
| 1,000+ | $ 0.0332$ 0.0316 | $ 31.60 |
| 5,000+ | $ 0.0298$ 0.0284 | $ 142.00 |
| 10,000+ | $ 0.028$ 0.0266 | $ 266.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI | |
| Packaging | SC-70-5 | |
| Features | Local shutdown mode | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 3.7ns@3.3V,50pF | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This single 2-input exclusive-OR gate is designed for 1.65V to 5.5V Vcc operation. The SN74LVC1G86DBVR-MS/SN74LVC1G86DCKR-MS Y = A⊕B or ΔB + A(overline)B. A common application is as a true/complement element. If the input is low, the other input is reproduced in true form at the output. If the input is high, the signal on the other input is reproduced inverted at the output. This device is fully specified for partial-power-down applications using lof. The loff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
Features
- Operate from 1.65 V to 5.5V
- Specified from -40℃ to 125℃
- Inputs accept voltages to 5.5V
- Maxtpa of 3.7ns at 3.3V
- Low power consumption, 10μA max lcc
- ±24mA output drive at 3.3V
- loffs Supports partial-power-down mode
Applications
- Wireless headsets
- Motor drives and controls
- TVs
- Set-top boxes Audio
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



