LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI SN74LVC1G34DBVR-MS product image
  • SN74LVC1G34DBVR-MS thumbnail 1
  • SN74LVC1G34DBVR-MS thumbnail 2
  • SN74LVC1G34DBVR-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI SN74LVC1G34DBVR-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
SN74LVC1G34DBVR-MS
LCSC Part #
C30602465
Packaging
SOT-23-5
Customer #
Key Attributes
10uA 1.65V~5.5V 3.3ns@3.3V,50pF SOT-23-5 Gates and Inverters RoHS
Datasheetpdf iconMSKSEMI SN74LVC1G34DBVR-MS
In-Stock: 2,970
2,970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.072$ 0.0684$ 0.68
100+$ 0.0567$ 0.0539$ 5.39
300+$ 0.049$ 0.0466$ 13.98
1,000+$ 0.0433$ 0.0412$ 41.20
5,000+$ 0.0387$ 0.0368$ 184.00
10,000+$ 0.0364$ 0.0346$ 346.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerMSKSEMI
PackagingSOT-23-5
Input Logic Level - High-
Input Logic Level - Low-
FeaturesLocal shutdown mode
Operating Temperature-40℃~+125℃
Logic Family74LVC
Output Logic Level - High1.2V;1.9V;2.4V;2.3V;3.8V
Quiescent Current(Iq)10uA
Voltage - Supply1.65V~5.5V
Current - Output High(IOH)24mA
Number of Channels1;1
Propagation Delay3.3ns@3.3V,50pF
Output Logic Level - Low450mV;300mV;400mV;550mV
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The operating voltage range of the SN74LVC1G34DBVR-MS/SN74LVC1G34DCKR-MS single buffer is 1.65 V to 5.5 V. The SN74LVC1G34DBVR-MS/SN74LVC1G34DCKRMS device contains one buffer and performs the Boolean function Y = A. The CMOS device hsa higt output drive while maintaining low static power dissipation over a broad VCC operating range. This device is fully specified for partial-power-down applications using Ioff. The loff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • Low Power Consumption, 10 μA Max Icc
  • Supports 5V Vcc Operation
  • Inputs Accept Voltages to 5.5V
  • Max tpd of 3.3 ns at 3.3 V
  • ±24 mA Output Drive at 3.3 V
  • Ioff Supports Partial-Power-Down Mode
  • Typical VOH > 2V at Vcc = 3.3 V, TA = 25 ℃
  • Typical VOL < 0.8V at Vcc = 3.3 V, TA = 25 ℃

Applications

AI Translation
  • AV Receivers
  • Audio Docks: Portable
  • Blu-ray Players and Home Theater
  • Embedded PC
  • MP3 Player/Recorder (Portable Audio)
  • Personal Digital Assistant (PDA)
  • Power: Telecom/Server AC/DC Supply
  • Solid State Drive (SSD): Client and Enterprise
  • TV: LCD/Digital and High-Definition (HDTV)
  • Tablet: Enterprise
  • Video Analytics: Server Wireless Headset, Keyboard, and Mouse