MSKSEMI SN74LVC1G27DCKR-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | SN74LVC1G27DCKR-MS |
| LCSC Part # | C30602464 |
| Package | SC-70-6 |
| Customer # | |
| Key Attributes | Single 3-input positive-NOR gate |
| Description | 5.4ns@3.3V,50pF 10uA 1.65V~5.5V SC-70-6 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI | |
| Package | SC-70-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,790 
2,790
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0692 $ 0.0658 | $ 0.66 |
100+ | $ 0.0547 $ 0.0520 | $ 5.20 |
300+ | $ 0.0475 $ 0.0452 | $ 13.56 |
1,000+ | $ 0.042 $ 0.0399 | $ 39.90 |
5,000+ | $ 0.0377 $ 0.0359 | $ 179.50 |
10,000+ | $ 0.0355 $ 0.0338 | $ 338.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$