LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI SN74LVC1G27DBVR-MS product image
  • SN74LVC1G27DBVR-MS thumbnail 1
  • SN74LVC1G27DBVR-MS thumbnail 2
  • SN74LVC1G27DBVR-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI SN74LVC1G27DBVR-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
SN74LVC1G27DBVR-MS
LCSC Part #
C30602463
Packaging
SOT-23-6
Customer #
Key Attributes
Single 3-input positive-NOR gate
Datasheetpdf iconMSKSEMI SN74LVC1G27DBVR-MS
In-Stock: 1,970
1,970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0692$ 0.0658$ 0.66
100+$ 0.0547$ 0.0520$ 5.20
300+$ 0.0475$ 0.0452$ 13.56
1,000+$ 0.042$ 0.0399$ 39.90
5,000+$ 0.0377$ 0.0359$ 179.50
10,000+$ 0.0355$ 0.0338$ 338.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerMSKSEMI
PackagingSOT-23-6
Input Logic Level - High-
Input Logic Level - Low-
FeaturesLocal shutdown mode
Operating Temperature-40℃~+125℃
Logic Family74LVC
Output Logic Level - High1.2V;1.9V;2.4V;3.8V
Quiescent Current(Iq)10uA
Voltage - Supply1.65V~5.5V
Current - Output High(IOH)32mA
Number of Channels1;3
Propagation Delay5.4ns@3.3V,50pF
Output Logic Level - Low450mV;300mV;400mV;550mV
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This single 3-input positive-NOR gate is designed for 1.65-V to 5.5-V Vcc operation. The SN74LVC1G27DBVR-MS/SN74LVC1G27DCKR-MS Y(overline)=A + B + C or Y(overline)=A · B · C in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad Vcc operating range. This device is fully specified for partial-power-down applications using lof. The loff circuitry prevents damaging current backflow through the device when the gate is powered down and its output is floating.

Features

AI Translation
  • Operate from 1.65 V to 5.5 V
  • Supports 5V VCC operation
  • Specified from -40 ℃ to 125 ℃
  • Provides down translation to Vcc
  • Max tpd of 5.4 ns at 3.3 V
  • ±24 mA output drive at 3.3 V
  • Wide operating voltage range
  • Allows down voltage translation
  • Inputs accept voltages to 5.5 V
  • Ioff feature allows voltages on the inputs and outputs, when Vcc is 0

Applications

AI Translation
  • Personal digital assistant devices
  • AV receiver
  • MP3 player/recorder
  • Solid state drive (SSD): client and enterprise
  • Power: telecom/server AC/DC supply
  • TV: LCD/digital and high-definition (HDTV)
  • NOR logic with a high output drive, such as an LED application
  • Basic LED Driver