MSKSEMI SN74LVC1G17DCKR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | SN74LVC1G17DCKR-MS |
| LCSC Part # | C30602462 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Single Schmitt Trigger Buffer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI | |
| Packaging | SC-70-5 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Output Logic Level - High | 2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;1 | |
| Propagation Delay | 5.9ns@3.3V,50pF | |
| Output Logic Level - Low | 450mV;550mV | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The operating voltage range of the SN74LVC1G17DBVR-MS/SN74LVC1G17DCKR-MS single Schmitt-trigger buffer is 1.65 V to 5.5 V. The SN74LVC1G17DBVR-MS/SN74LVC1G17DCKR-MS device contains one buffer and performs the Boolean function Y = A. Because of the Schmitt-Trigger inputs, the device may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals, to provide hysteresis (△Vr) which makes the device tolerant to slow or noisy input signals. This device is fully specified for partial-power-down applications using lof. The loff circuitry disables the outputs, preventing damaging current backlow through the device when it is powered down.
Features
- Schmitt-Trigger inputs provide hysteresis
- Supports 5V Vcc Operation
- Inputs Accept Voltages to 5.5V
- Max tpd of 5.4 ns at 3.3 V
- ±24-mA Output Drive at 3.3 V
- loff Supports Partial -Power-Down Mode
Applications
- AV Receivers
- Audio Docks: Portable
- Blu-ray Players and Home Theater
- MP3 Players/Recorders
- Personal Digital Assistants (PDAs)
- Power: Telecom/Server AC/DC Supply
- Solid State Drives (SSDs): Client and Enterprise
- TVs: LCD/Digital and High-Definition(HDTVs)
- Tablets: Enterprise Wireless Headsets, Keyboards, and Mice
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0655$ 0.0623 | $ 0.62 |
| 100+ | $ 0.0518$ 0.0493 | $ 4.93 |
| 300+ | $ 0.045$ 0.0428 | $ 12.84 |
| 1,000+ | $ 0.0398$ 0.0379 | $ 37.90 |
| 5,000+ | $ 0.0357$ 0.0340 | $ 170.00 |
| 10,000+ | $ 0.0336$ 0.0320 | $ 320.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI | |
| Packaging | SC-70-5 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+125℃ | |
| Logic Family | 74LVC | |
| Output Logic Level - High | 2.4V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;1 | |
| Propagation Delay | 5.9ns@3.3V,50pF | |
| Output Logic Level - Low | 450mV;550mV | |
| Current - Output Low(IOL) | 24mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The operating voltage range of the SN74LVC1G17DBVR-MS/SN74LVC1G17DCKR-MS single Schmitt-trigger buffer is 1.65 V to 5.5 V. The SN74LVC1G17DBVR-MS/SN74LVC1G17DCKR-MS device contains one buffer and performs the Boolean function Y = A. Because of the Schmitt-Trigger inputs, the device may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals, to provide hysteresis (△Vr) which makes the device tolerant to slow or noisy input signals. This device is fully specified for partial-power-down applications using lof. The loff circuitry disables the outputs, preventing damaging current backlow through the device when it is powered down.
Features
- Schmitt-Trigger inputs provide hysteresis
- Supports 5V Vcc Operation
- Inputs Accept Voltages to 5.5V
- Max tpd of 5.4 ns at 3.3 V
- ±24-mA Output Drive at 3.3 V
- loff Supports Partial -Power-Down Mode
Applications
- AV Receivers
- Audio Docks: Portable
- Blu-ray Players and Home Theater
- MP3 Players/Recorders
- Personal Digital Assistants (PDAs)
- Power: Telecom/Server AC/DC Supply
- Solid State Drives (SSDs): Client and Enterprise
- TVs: LCD/Digital and High-Definition(HDTVs)
- Tablets: Enterprise Wireless Headsets, Keyboards, and Mice
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



