LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI SN74LVC1G332DBVR-MS product image
  • SN74LVC1G332DBVR-MS thumbnail 1
  • SN74LVC1G332DBVR-MS thumbnail 2
  • SN74LVC1G332DBVR-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI SN74LVC1G332DBVR-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
SN74LVC1G332DBVR-MS
LCSC Part #
C30602459
Packaging
SOT-23-6
Customer #
Key Attributes
Single 3-input positive NOR gate
Datasheetpdf iconMSKSEMI SN74LVC1G332DBVR-MS
In-Stock: 6,170
6,170 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0594$ 0.59
100+$ 0.047$ 4.70
300+$ 0.0408$ 12.24
1,000+$ 0.0361$ 36.10
5,000+$ 0.0324$ 162.00
10,000+$ 0.0305$ 305.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerMSKSEMI
PackagingSOT-23-6
FeaturesLocal shutdown mode
Input Logic Level - Low700mV;800mV
Operating Temperature-40℃~+125℃
Logic Family74LVC
Input Logic Level - High1.7V;2V
Output Logic Level - High1.2V;1.9V;2.4V;3.8V
Quiescent Current(Iq)10uA
Voltage - Supply1.65V~5.5V
Current - Output High(IOH)24mA
Number of Channels1;3
Propagation Delay5.4ns@3.3V,50pF
Output Logic Level - Low450mV;300mV;400mV;550mV
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This single 3-input positive-NOR gate is designed for 1.65-V to 5.5-V Vcc operation. The SN74LVC1G332 device performs the Boolean function Y = A + B + C Y = A ⋅ B ⋅ C in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad Vcc operating range. This device is fully specified for partial-power-down applications using lof. The loff circuitry prevents damaging current backflow through the device when the gate is powered down and its output is floating.

Features

AI Translation
  • Operate from 1.65 V to 5.5V
  • Supports 5-V VCC operation
  • Specified from -40 °C to 125 °C
  • Provides down translation to Vcc
  • Max tpd of 5.4 ns at 3.3 V
  • ±24 mA output drive at 3.3 V

Applications

AI Translation
  • Personal digital assistant devices
  • AV receiver
  • MP3 player/recorder
  • Solid state drive (SSD): client and enterprise
  • Power: telecom/server AC/DC supply
  • TV: LCD/digital and high-definition (HDTV)