MSKSEMI LMV722IDR-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | LMV722IDR-MS |
| LCSC Part # | C30602458 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Low-voltage operational amplifier with rail-to-rail input and output and excellent speed-to-power ratio |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 30pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 400pA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Quiescent Current | 150uA | |
| Gain Bandwidth Product | 11MHz | |
| Input Voltage Noise Density | 61nV/√Hz@1kHz | |
| Output Current | 20mA | |
| Dual Supply | -2.75V~-1.1V;1.1V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.2V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV721IDBVR-MS/LMV722IDR-MS families of products offer low voltage operation and rail-to-rail input and output, as well as excellent speed/power consumption ratio, providing an excellent bandwidth(11MHz), a slew rate of 10V/us, and a quiescent current of 150uA/amplifier at 2.2V. The op-amps are unity gain stable and feature an ultra-low input bias current. The LMV721IDBVR-MS/LMV722IDR-MS are designed to provide optimal performance in low-voltage systems. They provide rail-to-rail I/O, and the maximum input offset voltage are 2mV for the devices. Their capacitive load capability is also good at low supply voltages. The operating range is from 2.2V to 5.5V. The LMV72x families of operational amplifiers are specified at the full temperature range of -40°C to +105°C under single or dual power supplies of 2.2V to 5.5V. The LMV721IDBVR-MS/LMV722IDR-MS devices are a high-bandwidth, unity-gain stable, railto-rail operational amplifier available in single and dual-channel versions that operate in a singlesupply voltage range of 2.2V to 5.5V(±1.1V to ±2.75V). A high supply voltage of 6V(absolute maximum) can permanently damage the amplifier. Rail-to-rail input and output wobbles significantly increase the dynamic range, especially in low-supply applications. Good layout practices require that a 0.1uF capacitor be used where it is tightly threaded through the power supply pin. The LMV721IDBVR-MS/LMV722IDR-MS devices have internal phase-reversal protection. Many op amps exhibit phase reversal when the input is driven beyond the linear common-mode range. This condition is most often encountered in noninverting circuits when the input is driven beyond the specified common-mode voltage range, causing the output to reverse into the opposite rail. The input of the LMV721IDBVR-MS/LMV722IDRMS prevents phase reversal with excessive commonmode voltage. Instead, the appropriate rail limits the output voltage.
Features
- Input Offset Voltage:2mV(MAX)
- Low Supply Current:150μA(VS = 2.2V)
- Supply Range:2.2V to 5.5V
- Gain Bandwidth:11MHz(Vs = 5V)
- Slew rate: 10V/μs(Vs = 5V)
- Rail-to-Rail Input and Output
- Low Cost Micro size Packages:LMV721IDBVR-MS:SOT23-5 LMV722IDR-MS:SOP-8
Applications
- Photodiode Amplification
- Active Filter and Buffer
- Battery Powered Electronics
- Sensors
- Cellular and Cordless Phones
- Test Equipment Driving A/D Converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1587$ 0.1508 | $ 0.75 |
| 50+ | $ 0.1386$ 0.1317 | $ 6.59 |
| 150+ | $ 0.13$ 0.1235 | $ 18.53 |
| 500+ | $ 0.1192$ 0.1133 | $ 56.65 |
| 2,500+ | $ 0.1144$ 0.1087 | $ 271.75 |
| 5,000+ | $ 0.1116$ 0.1061 | $ 530.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 30pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 400pA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Quiescent Current | 150uA | |
| Gain Bandwidth Product | 11MHz | |
| Input Voltage Noise Density | 61nV/√Hz@1kHz | |
| Output Current | 20mA | |
| Dual Supply | -2.75V~-1.1V;1.1V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.2V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV721IDBVR-MS/LMV722IDR-MS families of products offer low voltage operation and rail-to-rail input and output, as well as excellent speed/power consumption ratio, providing an excellent bandwidth(11MHz), a slew rate of 10V/us, and a quiescent current of 150uA/amplifier at 2.2V. The op-amps are unity gain stable and feature an ultra-low input bias current. The LMV721IDBVR-MS/LMV722IDR-MS are designed to provide optimal performance in low-voltage systems. They provide rail-to-rail I/O, and the maximum input offset voltage are 2mV for the devices. Their capacitive load capability is also good at low supply voltages. The operating range is from 2.2V to 5.5V. The LMV72x families of operational amplifiers are specified at the full temperature range of -40°C to +105°C under single or dual power supplies of 2.2V to 5.5V. The LMV721IDBVR-MS/LMV722IDR-MS devices are a high-bandwidth, unity-gain stable, railto-rail operational amplifier available in single and dual-channel versions that operate in a singlesupply voltage range of 2.2V to 5.5V(±1.1V to ±2.75V). A high supply voltage of 6V(absolute maximum) can permanently damage the amplifier. Rail-to-rail input and output wobbles significantly increase the dynamic range, especially in low-supply applications. Good layout practices require that a 0.1uF capacitor be used where it is tightly threaded through the power supply pin. The LMV721IDBVR-MS/LMV722IDR-MS devices have internal phase-reversal protection. Many op amps exhibit phase reversal when the input is driven beyond the linear common-mode range. This condition is most often encountered in noninverting circuits when the input is driven beyond the specified common-mode voltage range, causing the output to reverse into the opposite rail. The input of the LMV721IDBVR-MS/LMV722IDRMS prevents phase reversal with excessive commonmode voltage. Instead, the appropriate rail limits the output voltage.
Features
- Input Offset Voltage:2mV(MAX)
- Low Supply Current:150μA(VS = 2.2V)
- Supply Range:2.2V to 5.5V
- Gain Bandwidth:11MHz(Vs = 5V)
- Slew rate: 10V/μs(Vs = 5V)
- Rail-to-Rail Input and Output
- Low Cost Micro size Packages:LMV721IDBVR-MS:SOT23-5 LMV722IDR-MS:SOP-8
Applications
- Photodiode Amplification
- Active Filter and Buffer
- Battery Powered Electronics
- Sensors
- Cellular and Cordless Phones
- Test Equipment Driving A/D Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



