LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZGWD WT200BL-030R-0W product image
  • WT200BL-030R-0W thumbnail 1
  • WT200BL-030R-0W thumbnail 2
  • WT200BL-030R-0W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZGWD WT200BL-030R-0WRoHS

Manufacturer
ZGWDAsian Brands
MPN
WT200BL-030R-0W
LCSC Part #
C30602347
Packaging
SMD,P=2mm
Customer #
Key Attributes
CONN HEADER SMD 3POS 2mm
Datasheetpdf iconZGWD WT200BL-030R-0W
Custom CablesMOQ 1pc
In-Stock: 75
75 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1306$ 0.65
50+$ 0.1032$ 5.16
150+$ 0.0895$ 13.43
500+$ 0.0793$ 39.65
2,500+$ 0.0711$ 177.75
5,000+$ 0.067$ 335.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerZGWD
PackagingSMD,P=2mm
Reference SeriesDuraClik(MX 2.0)
Contact MaterialCopper alloy
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount,Vertical
Number of PINs3P
Operating Temperature-25℃~+85℃
Plastic MaterialPA9T
Number of PINs Per Row3
Pitch2mm
Current Rating2A
Contact PlatingTin
Voltage Rating (Max)125V
Row Spacing-
Pin Structure1x3P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.