TE Connectivity 5103308-8
| Manufacturer | |
| MPN | 5103308-8 |
| LCSC Part # | C305964 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 2.54mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 20 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Mounting Type | Through Hole | |
| Number of PINs | 40P | |
| Contact Plating | Tin | |
| Operating Temperature | -65℃~+105℃ | |
| Color | Black | |
| Pin Structure | 2x20P | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 20 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Mounting Type | Through Hole | |
| Number of PINs | 40P | |
| Contact Plating | Tin | |
| Operating Temperature | -65℃~+105℃ | |
| Color | Black | |
| Pin Structure | 2x20P | |
| Row Spacing | 2.54mm |
Introduction
Dual-pole polarization slot 2 center polarization slots For 10-position components, this slot position is omitted Datums U and V to be determined by customer Housing: glass-filled nylon or PBT, black, UL 94V-O rated. Contacts: brass Contacts: flash gold over palladium nickel plating, mating surface minimum total thickness 0.000015 in. (0.00038 mm), solder tail minimum tin plating thickness 0.000100 in. (0.00254 mm), overall contact minimum nickel underplate thickness 0.000050 in. (0.00127 mm); or mating surface minimum gold plating thickness 0.000015 in. (0.00038 mm), solder tail minimum tin plating thickness 0.000100 in. (0.00254 mm), overall contact minimum nickel underplate thickness 0.000050 in. (0.00127 mm) Ribs: all position sizes — 2 located at housing ends. 20 through 34 position sizes — 1 additional rib at housing center. 40 through 60 position sizes — 2 additional ribs evenly distributed across remaining housing length Recommended PCB layout
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.6015 | $ 4.60 |
| 10+ | $ 4.0224 | $ 40.22 |
| 30+ | $ 3.6776 | $ 110.33 |
| 100+ | $ 3.3312 | $ 333.12 |
| 500+ | $ 3.1701 | $ 1585.05 |
| 1,000+ | $ 3.0986 | $ 3098.60 |
Standard Packaging45/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 20 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 1A | |
| Mounting Type | Through Hole | |
| Number of PINs | 40P | |
| Contact Plating | Tin | |
| Operating Temperature | -65℃~+105℃ | |
| Color | Black | |
| Pin Structure | 2x20P | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 20 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Mounting Type | Through Hole | |
| Number of PINs | 40P | |
| Contact Plating | Tin | |
| Operating Temperature | -65℃~+105℃ | |
| Color | Black | |
| Pin Structure | 2x20P | |
| Row Spacing | 2.54mm |
Introduction
Dual-pole polarization slot 2 center polarization slots For 10-position components, this slot position is omitted Datums U and V to be determined by customer Housing: glass-filled nylon or PBT, black, UL 94V-O rated. Contacts: brass Contacts: flash gold over palladium nickel plating, mating surface minimum total thickness 0.000015 in. (0.00038 mm), solder tail minimum tin plating thickness 0.000100 in. (0.00254 mm), overall contact minimum nickel underplate thickness 0.000050 in. (0.00127 mm); or mating surface minimum gold plating thickness 0.000015 in. (0.00038 mm), solder tail minimum tin plating thickness 0.000100 in. (0.00254 mm), overall contact minimum nickel underplate thickness 0.000050 in. (0.00127 mm) Ribs: all position sizes — 2 located at housing ends. 20 through 34 position sizes — 1 additional rib at housing center. 40 through 60 position sizes — 2 additional ribs evenly distributed across remaining housing length Recommended PCB layout
C305964 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



